
6-channel LCD gamma correction buffer with 1 Vcom channel, featuring a 1MHz -3dB bandwidth and 1.6V/µs slew rate. This surface mount integrated circuit offers 1pA input bias current and 30mV input offset voltage, operating from a 7V to 18V supply. Delivering 100mA output current, it has a 62dB PSRR and 5mA operating supply current, housed in a 20-HTSSOP package. Suitable for -25°C to 85°C operation, this RoHS compliant component is supplied on tape and reel.
Texas Instruments BUF07704AIPWPRG4 technical specifications.
| -3db Bandwidth | 1MHz |
| Package/Case | HTSSOP |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 30mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 3.06W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Operating Supply Current | 5mA |
| Output Current | 100mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BUF07704 |
| Slew Rate | 1.6V/µs |
| Supply Current | 7.5mA |
| Voltage Gain | 0.004dB |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF07704AIPWPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
