
Texas Instruments BUF08630RGWR technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 9 |
| Number of Circuits | 8 |
| Operating Supply Current | 940uA |
| Output Current per Channel | 300mA |
| Output Voltage | 20V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 45V/µs |
| Supply Current | 940uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF08630RGWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
