
8-channel gamma-voltage generator with adjustable gain, Vcom, and 1/2 AVDD topology. Features 8 independent circuits, each capable of 300mA output current. Operates from a 9V to 20V supply voltage range with a maximum input voltage of 20V. Surface mountable in a 20-VQFN package with gold contact plating. Offers a 45V/µs slew rate and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments BUF08630RGWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BUF08630RGWT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Operating Supply Current | 940uA |
| Output Current | 300mA |
| Output Current per Channel | 300mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BUF08630 |
| Slew Rate | 45V/µs |
| Supply Current | 940uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF08630RGWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
