
The BUF08800AIPWPRG4 is an 8-channel amplifier from Texas Instruments, packaged in a surface mount HTSSOP package. It operates over a temperature range of -40°C to 95°C and has an operating supply current of 7mA. The device is RoHS compliant and available in a tape and reel packaging format with 2000 units per package. The amplifier has an output current of 30mA per channel.
Checking distributor stock and pricing after the page loads.
Texas Instruments BUF08800AIPWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Operating Supply Current | 7mA |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BUF08800 |
| Weight | 0.002885oz |
| RoHS | Compliant |
No datasheet is available for this part.