
8-CH Gamma-Voltage Generator and High Slew Rate Vcom with Integrated Two-Bank Memory 20-HTSSOP -40 to 95
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BUF08832AIPWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BUF08832AIPWPR technical specifications.
| Package/Case | HTSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Operating Supply Current | 8.5mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 45V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF08832AIPWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
