
Gamma Buffers Amplifier
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BUF11702PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BUF11702PWP technical specifications.
| -3db Bandwidth | 1MHz |
| Package/Case | HTSSOP |
| Contact Plating | Gold |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 12mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.5W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 10 |
| Number of Circuits | 10 |
| Operating Supply Current | 2.5mA |
| Output Current | 150mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 3.7mA |
| Voltage Gain | 0.004dB |
| Weight | 0.00418oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF11702PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
