
High-performance 10-channel TFT-LCD amplifier IC designed for surface mount applications. Features a 1MHz -3dB bandwidth, 150mA output current, and a 1V/µs slew rate. Operates from a 4.5V to 16V supply voltage with a low 2.5mA operating supply current. Housed in a 28-pin HTSSOP package with gold contact plating, this lead-free and RoHS compliant component offers a wide operating temperature range of 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments BUF11702PWPG4 technical specifications.
| -3db Bandwidth | 1MHz |
| Package/Case | HTSSOP |
| Contact Plating | Gold |
| Height | 1.05mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 12mV |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.5W |
| Max Supply Current | 3.7mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 10 |
| Number of Circuits | 10 |
| Operating Supply Current | 2.5mA |
| Output Current | 150mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | BUF11702 |
| Slew Rate | 1V/µs |
| Supply Current | 3.7mA |
| Voltage Gain | 0.004dB |
| Weight | 0.00418oz |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.