
The BUF11702PWPR is a 10-channel buffer amplifier with a -3dB bandwidth of 1MHz and an output current of 150mA. It is packaged in a 28-pin HTSSOP and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 85°C and is compliant with RoHS regulations. The maximum power dissipation is 3.5W and the maximum supply voltage is 16V.
Texas Instruments BUF11702PWPR technical specifications.
| -3db Bandwidth | 1MHz |
| Package/Case | HTSSOP |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 12mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.5W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 10 |
| Number of Circuits | 10 |
| Operating Supply Current | 2.5mA |
| Output Current | 150mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BUF11702 |
| Slew Rate | 1V/µs |
| Supply Current | 3.7mA |
| Weight | 0.00418oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF11702PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
