
10+1 Channel High Current Buffer 28-HTSSOP 0 to 70
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BUF11702PWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BUF11702PWPRG4 technical specifications.
| -3db Bandwidth | 1MHz |
| Package/Case | HTSSOP |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 12mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.5W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 10 |
| Number of Circuits | 10 |
| Operating Supply Current | 2.5mA |
| Output Current | 150mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BUF11702 |
| Slew Rate | 1V/µs |
| Supply Current | 3.7mA |
| Weight | 0.00418oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF11702PWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
