
Multi-channel buffer amplifier featuring 10 channels, a 1MHz -3dB bandwidth, and a 1.6V/µs slew rate. Operates from a 7V to 18V single supply with a maximum operating supply current of 5mA and output current capability of 100mA. Offers low input bias current of 1pA and 100mA output current. Packaged in a 28-HTSSOP with gold contact plating, suitable for surface mounting. Extended temperature range from -25°C to 85°C.
Texas Instruments BUF11704AIPWP technical specifications.
| -3db Bandwidth | 1MHz |
| Package/Case | HTSSOP |
| Contact Plating | Gold |
| Height | 1.15mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 30mV |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 3.58W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 10 |
| Number of Circuits | 10 |
| Operating Supply Current | 5mA |
| Output Current | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| RoHS Compliant | Yes |
| Series | BUF11704 |
| Slew Rate | 1.6V/µs |
| Supply Type | Single |
| Voltage Gain | 0.004dB |
| Weight | 0.00418oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF11704AIPWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.