
10-channel buffer amplifier featuring a 1MHz -3dB bandwidth and 4.6V/µs slew rate. This integrated circuit offers a low input bias current of 1pA and an input offset voltage of 30mV. Operating from a 7V to 18V supply, it provides 100mA output current and a 62dB PSRR. Packaged in an HTSSOP, this surface-mount component is designed for a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BUF11704AIPWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 1MHz |
| Package/Case | HTSSOP |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 30mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 3.58W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 10 |
| Number of Circuits | 10 |
| Number of Elements | 10 |
| Operating Supply Current | 5mA |
| Output Current | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.58W |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BUF11704 |
| Slew Rate | 4.6V/µs |
| Supply Current | 9mA |
| Technology | CMOS |
| Voltage Gain | 0.004dB |
| Weight | 0.00418oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF11704AIPWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
