
10-channel buffer amplifier with 1MHz -3dB bandwidth and 1.6V/µs slew rate. Features 18V maximum supply voltage, 7V minimum supply voltage, and 100mA output current. Surface mountable in a 28-HTSSOP package with gold contact plating. Operating temperature range from -25°C to 85°C. Low input bias current of 1pA and input offset voltage of 30mV. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments BUF11704AIPWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BUF11704AIPWPR technical specifications.
| -3db Bandwidth | 1MHz |
| Package/Case | HTSSOP |
| Contact Plating | Gold |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 30mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 3.58W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 10 |
| Number of Circuits | 10 |
| Operating Supply Current | 5mA |
| Output Current | 100mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| RoHS Compliant | Yes |
| Series | BUF11704 |
| Slew Rate | 1.6V/µs |
| Supply Current | 9mA |
| Voltage Gain | 0.004dB |
| Weight | 0.00418oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF11704AIPWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
