
High-performance 10-channel buffer amplifier for surface mount applications. Features a 1MHz -3dB bandwidth, 1pA input bias current, and 30mV input offset voltage. Operates with a supply voltage range of 7V to 18V, drawing 5mA operating supply current. Delivers 100mA output current with a 1.6V/µs slew rate. Packaged in an HTSSOP with a maximum operating temperature of 85°C.
Sign in to ask questions about the Texas Instruments BUF11704AIPWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BUF11704AIPWPRG4 technical specifications.
| -3db Bandwidth | 1MHz |
| Package/Case | HTSSOP |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 30mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 3.58W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 10 |
| Number of Circuits | 10 |
| Operating Supply Current | 5mA |
| Output Current | 100mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BUF11704 |
| Slew Rate | 1.6V/µs |
| Supply Current | 9mA |
| Voltage Gain | 0.004dB |
| Weight | 0.00418oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF11704AIPWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
