
22-V Supply, 10+1 Channel Gamma Correction Buffer 28-HTSSOP -25 to 85
Texas Instruments BUF11705AIPWPRG4 technical specifications.
| -3db Bandwidth | 1MHz |
| Package/Case | HTSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Nominal Supply Current | 455uA |
| Number of Channels | 10 |
| Number of Circuits | 10 |
| Operating Supply Current | 5mA |
| Output Current | 100mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BUF11705 |
| Slew Rate | 1.6V/µs |
| Weight | 0.00418oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF11705AIPWPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
