
Texas Instruments BUF16820AIDAPRG4 technical specifications.
| Package/Case | HTSSOP |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 14 |
| Number of Circuits | 14 |
| Operating Supply Current | 18mA |
| Output Current | 100mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BUF16820 |
| Supply Current | 1mA |
| Weight | 0.006349oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF16820AIDAPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.