
Texas Instruments BUF16821AIPWPR technical specifications.
| Package/Case | HTSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Circuits | 18 |
| Operating Frequency | 400 kHz, 3.4 MHz |
| Operating Supply Current | 12mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 115uA |
| Weight | 0.00418oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF16821AIPWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.