
Programmable Gamma-Voltage Generator Automotive 28-Pin HTSSOP EP T/R
Texas Instruments BUF16821AIPWPRQ1 technical specifications.
| Package/Case | HTSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 18 |
| Operating Supply Current | 12mA |
| Output Current per Channel | 30mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF16821AIPWPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
