
The BUF20820AIDCPR is an 18-channel analog switch from Texas Instruments, featuring an operating supply current of 18mA and an output current of 100mA. It is packaged in a surface-mount HTSSOP package and is RoHS compliant. The device operates over a temperature range of -40°C to 95°C and is available in a tape and reel packaging format with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BUF20820AIDCPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BUF20820AIDCPR technical specifications.
| Package/Case | HTSSOP |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 18 |
| Operating Supply Current | 18mA |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BUF20820 |
| Weight | 0.004441oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF20820AIDCPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.