
The BUF20820AIDCPRE4 is an 18-channel high-speed buffer from Texas Instruments, packaged in a HTSSOP package. It operates over a temperature range of -40°C to 95°C and has a maximum output current of 100mA. The device is RoHS compliant and is available in a tape and reel packaging format with 2000 units per package. The BUF20820AIDCPRE4 has a maximum operating supply current of 18mA and a supply current of 900uA. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BUF20820AIDCPRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BUF20820AIDCPRE4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 18 |
| Operating Supply Current | 18mA |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BUF20820 |
| Supply Current | 900uA |
| Weight | 0.004441oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF20820AIDCPRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.