The BUF600AU is a single buffer amplifier from Texas Instruments, featuring an input bias current of 700uA and an input offset voltage of 30mV. It operates within a temperature range of -40°C to 85°C and has a slew rate of 3600V/µs. The device is available in a SOIC package and is not RoHS compliant due to containing lead.
Sign in to ask questions about the Texas Instruments BUF600AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BUF600AU technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 700uA |
| Input Offset Voltage (Vos) | 30mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BUF600 |
| Slew Rate | 3600V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments BUF600AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.