
High-speed, closed-loop buffer amplifier with 1GHz bandwidth and 1GHz gain bandwidth product. Features a 60mA output current per channel and a rapid 8000V/µs slew rate. Operates from dual supplies ranging from 1.4V to 6.3V, with a maximum supply voltage of 12.6V. This surface mountable, lead-free SOIC package offers gold contact plating and operates across a temperature range of -45°C to 85°C.
Sign in to ask questions about the Texas Instruments BUF602ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BUF602ID technical specifications.
| Amplifier Type | BUFFER |
| Bandwidth | 1GHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 1GHz |
| Height | 1.58mm |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 30mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.8mA |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BUF602 |
| Slew Rate | 8000V/µs |
| Supply Current | 5.8mA |
| Voltage Gain | 0dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF602ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
