
High-speed, closed-loop buffer IC featuring a 1GHz gain bandwidth product and 8000V/µs slew rate. This single-channel operational amplifier offers a 60mA output current and operates from a 1.4V to 6.3V dual supply or 2.8V to 12.6V single supply. Packaged in a 5-SOT-23 surface-mount configuration with gold contact plating, it supports a wide operating temperature range of -45°C to 85°C. Ideal for applications requiring wide bandwidth and fast transient response.
Texas Instruments BUF602IDBVTG4 technical specifications.
| Amplifier Type | BUFFER |
| Package/Case | SOT-23-5 |
| Contact Plating | Gold |
| Gain Bandwidth Product | 1GHz |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 16mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.8mA |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| RoHS Compliant | Yes |
| Slew Rate | 8000V/µs |
| Supply Current | 5.8mA |
| Voltage Gain | 30dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF602IDBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
