
High-speed buffer amplifier IC featuring a 210-MHz bandwidth and 250-mA output current. This automotive-grade component operates across a -40°C to 125°C temperature range. It offers a nominal supply voltage of ±15V, with limits up to ±20V, and a maximum supply current of 12mA. The device is housed in an 8-pin SO PowerPAD package with a JEDEC code of R-PDSO-G8, measuring 3.9mm in width and 4.9mm in length. It provides a nominal slew rate of 3750 V/µs and a maximum input offset voltage of 60mV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BUF634AIDDAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 12 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 60000 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 3750 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BUF634AIDDAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.