The BUF634AIDDAT is an 8-channel buffer amplifier from Texas Instruments, operating within a temperature range of -40°C to 125°C. It features a supply voltage of 15V and a maximum supply current of 2.3mA. The amplifier is packaged in a HSOP-8 package and is designed for automotive applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2.3 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 65000 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 3750 |
| Neg Supply Voltage Limit-Max | -20 |
| REACH | Compliant |
| Military Spec | False |