
High-speed buffer amplifier featuring a 210-MHz bandwidth and 250-mA output current. This 8-terminal device operates across an automotive temperature range of -40°C to 125°C. It supports a nominal supply voltage of ±15V, with limits up to ±20V, and exhibits a maximum supply current of 12mA. Key specifications include a slew rate of 3750 V/µs and a maximum input offset voltage of 60mV. The component is housed in an 8-SOIC package (R-PDSO-G8) with a width of 3.895mm and length of 4.905mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BUF634AIDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 12 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 60000 |
| Average Bias Current-Max (IIB) | 1.6 |
| Bias Current-Max (IIB) @25C | 2 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 3750 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BUF634AIDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.