The BUF634AIDRBT is an 8-channel buffer amplifier from Texas Instruments, operating within a temperature range of -40°C to 125°C. It has a nominal supply voltage of 15V and a maximum supply voltage of 20V. The amplifier is designed for automotive applications and has a maximum input offset voltage of 60,000 mV. The device is packaged in an S-PDSO-N8 package with dimensions of 3mm in width and 3mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BUF634AIDRBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 12 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 60000 |
| Average Bias Current-Max (IIB) | 2 |
| Bias Current-Max (IIB) @25C | 2 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 3750 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BUF634AIDRBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.