
Texas Instruments BUF634F technical specifications.
| -3db Bandwidth | 180MHz |
| Amplifier Type | BUFFER |
| Package/Case | TO-263-6 |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 30mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 15mA |
| Output Current per Channel | 250mA |
| RoHS Compliant | No |
| Slew Rate | 2000V/µs |
| Voltage Gain | 0.087dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments BUF634F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
