
High-speed buffer amplifier featuring a 250mA output current and 2000V/µs slew rate. This single-channel, bipolar IC operates from ±2.25V to ±18V dual supply voltages. Packaged in a TO-263 surface-mount case with tin, matte contact plating, it offers a wide operating temperature range of -40°C to 125°C. Ideal for demanding applications requiring fast signal buffering.
Texas Instruments BUF634F/500 technical specifications.
| Amplifier Type | BUFFER |
| Package/Case | TO-263 |
| Contact Plating | Tin, Matte |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 100mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 250mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BUF634 |
| Slew Rate | 2000V/µs |
| Supply Current | 20mA |
| Technology | BIPOLAR |
| Voltage Gain | 0.087dB |
| Weight | 0.051355oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF634F/500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
