
High-speed buffer amplifier featuring a 250mA output current and 2000V/µs slew rate. Offers a 180MHz -3dB bandwidth and 100dB voltage gain. Designed for surface mount applications in a TO-263-5 package with tin, matte contact plating. Operates from ±2.25V to ±18V dual supply voltages, with a maximum operating temperature of 125°C. This lead-free, RoHS compliant component has a typical operating supply current of 15mA.
Texas Instruments BUF634F/500E3 technical specifications.
| -3db Bandwidth | 180MHz |
| Amplifier Type | BUFFER |
| Package/Case | TO-263-5 |
| Contact Plating | Tin, Matte |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 30mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 15mA |
| Output Current | 250mA |
| Output Current per Channel | 250mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 2000V/µs |
| Supply Current | 20mA |
| Voltage Gain | 100dB |
| Weight | 0.051355oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF634F/500E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
