
High-speed buffer amplifier with a 180MHz -3dB bandwidth and 2000V/µs slew rate. Features a 250mA output current and operates from a dual supply voltage range of 2.25V to 18V. This single-channel buffer amplifier is housed in a TO-263 surface mount package with tin matte contact plating. It offers a 15mA operating supply current and a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments BUF634FKTTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BUF634FKTTT technical specifications.
| -3db Bandwidth | 180MHz |
| Amplifier Type | BUFFER |
| Package/Case | TO-263 |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 180MHz |
| Height | 4.58mm |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 100mV |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Output Current | 250mA |
| Output Current per Channel | 250mA |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BUF634 |
| Slew Rate | 2000V/µs |
| Supply Current | 20mA |
| Technology | BIPOLAR |
| Voltage Gain | 0.087dB |
| Width | 8.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF634FKTTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
