
High-speed buffer amplifier with a 180MHz -3dB bandwidth and 2000V/µs slew rate. This single-channel integrated circuit offers a 250mA output current and operates from a 2.25V to 18V dual supply. Featuring a TO-263-5 surface mount package with tin matte plating, it boasts a 5µA input bias current and 30mV input offset voltage. The device operates across a -40°C to 125°C temperature range.
Texas Instruments BUF634FKTTTE3 technical specifications.
| -3db Bandwidth | 180MHz |
| Amplifier Type | BUFFER |
| Package/Case | TO-263-5 |
| Contact Plating | Tin, Matte |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 30mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 15mA |
| Output Current | 250mA |
| Output Current per Channel | 250mA |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BUF634 |
| Slew Rate | 2000V/µs |
| Supply Current | 20mA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF634FKTTTE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
