
High-speed buffer amplifier featuring a 250mA output current and 180MHz -3dB bandwidth. This single-channel, bipolar technology IC offers a 2000V/µs slew rate and operates from a 2.25V to 18V dual supply. Packaged in an 8-SOIC surface-mount case with gold contact plating, it supports a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments BUF634U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BUF634U technical specifications.
| -3db Bandwidth | 180MHz |
| Amplifier Type | BUFFER |
| Bandwidth | 30MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 1.58mm |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 30mV |
| Input Voltage Noise Density | 4nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Output Current | 250mA |
| Output Current per Channel | 250mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BUF634 |
| Slew Rate | 2000V/µs |
| Supply Current | 15mA |
| Technology | BIPOLAR |
| Thickness | 1.58mm |
| Voltage Gain | 0.087dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF634U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
