
High-speed buffer amplifier featuring a 250mA output current and a 2000V/µs slew rate. This single-channel, bipolar technology IC operates from a 2.25V to 18V dual supply voltage range and is housed in a gold-plated SOIC package for surface mounting. It offers a wide operating temperature range of -40°C to 125°C, with an input bias current of 20µA and an input offset voltage of 100mV. The component is RoHS compliant and supplied in a 2500-piece tape and reel.
Sign in to ask questions about the Texas Instruments BUF634U/2K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BUF634U/2K5 technical specifications.
| Amplifier Type | BUFFER |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 100mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 250mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BUF634 |
| Slew Rate | 2000V/µs |
| Supply Current | 20mA |
| Technology | BIPOLAR |
| Voltage Gain | 0.087dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF634U/2K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
