
The BUF634U/2K5E4 is a single buffer amplifier from Texas Instruments with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum dual supply voltage of 18V and a minimum dual supply voltage of 2.25V. The amplifier features an input bias current of 20uA and an input offset voltage of 100mV. It is RoHS compliant and available in a surface mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BUF634U/2K5E4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | BUFFER |
| Package/Case | SOIC |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 100mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 36V |
| Output Current | 250mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BUF634 |
| Slew Rate | 2000V/µs |
| Supply Current | 20mA |
| Voltage Gain | 100dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BUF634U/2K5E4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
