Diotec BZX84C18 18Volt 0.3W +-5 double common anode SMD SOT23 tape
Checking distributor stock and pricing after the page loads.
Texas Instruments BZX84C18 technical specifications.
| Capacitance | 100pF |
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 18V |
| RoHS | Not Compliant |
No datasheet is available for this part.
