USB interface programmer for Digital Signal Processors (DSPs). Supports C2000 DSP devices. Features a GUI-based IDE and connects via USB to Windows operating systems. Operates with a minimum supply voltage of 6 VDC and a typical voltage of 5 VDC, with a maximum of 10 VDC.
Checking distributor stock and pricing after the page loads.
Texas Instruments C2000-GANG technical specifications.
| Type | Programmer |
| Supported Device | C2000 |
| Supported Device Technology | Digital Signal Processor - DSP |
| IDE | GUI |
| PC Interface Type | USB |
| Operating Systems | Win |
| Min Operating Supply Voltage | 6VDC |
| Max Operating Supply Voltage | 5(Typ)/10VDC |
| Windows | Win |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.