
16-bit bidirectional bus transceiver featuring 3-state outputs. Operates with a supply voltage range of 4.5V to 5.5V, with a nominal 5V. Offers 16 channels with 8 bits per element, organized into two circuits. BICMOS technology ensures a propagation delay of 3.8ns. Packaged in a 48-SSOP with gold contact plating, suitable for surface mounting. Rated for an extended temperature range of -55°C to 125°C.
Texas Instruments CABT16245AMDLREP technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| Quiescent Current | 32mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 7.3ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CABT16245AMDLREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.