
16-Bit Transparent D-Type Latches with 3-State Outputs, featuring BICMOS technology and TTL output type. This surface mount component operates with a supply voltage range of 4.5V to 5.5V, supporting a 5V nominal. It offers 16 input and 16 output lines, with independent circuits for enhanced functionality. The device boasts a propagation delay of 5.4ns and a turn-on delay time of 4.1ns, with a high level output current of -24mA and a low level output current of 48mA. Packaged in a 48-SSOP with gold contact plating, this lead-free and RoHS compliant component is designed for operation between -55°C and 125°C.
Texas Instruments CABT16373AMDLREP technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.4ns |
| Quiescent Current | 85mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4.1ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CABT16373AMDLREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.