
Quadruple bus buffer gates with 3-state outputs, featuring a 7.5ns propagation delay and 10ns turn-on delay. This CMOS buffer IC operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage and 2µA quiescent current. Designed for surface mounting, it comes in a 14-TSSOP package with gold contact plating and is RoHS compliant. The device offers 4 independent buffer elements, each with one input and one 3-state output, supporting ±8mA high and low level output current. Extended temperature range operation from -40°C to 125°C makes it suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CAHCT126QPWRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CAHCT126QPWRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.