
Automotive-grade 3-line to 8-line decoder/demultiplexer IC, featuring a 110MHz bandwidth and 12ns propagation delay. This single, inverting logic circuit operates from a 4.5V to 5.5V supply, with independent circuits for 3-to-8 line decoding. It offers 8mA high and low level output current, a quiescent current of 4uA, and is housed in a 16-TSSOP surface-mount package with gold contact plating. Operating across a -40°C to 125°C temperature range, this lead-free, RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CAHCT138QPWRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 110MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 12ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Supply Type | Single |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CAHCT138QPWRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
