
Single bus buffer gate IC with 3-state output, designed for automotive applications. Features a 3V to 5.5V supply voltage range and operates from -40°C to 125°C. Offers 7.5ns propagation delay and 18ns turn-on delay time, with 8mA high and low level output current. This CMOS buffer is surface mountable in a SOT-5 package with gold contact plating, RoHS compliant, and packaged on tape and reel.
Texas Instruments CAHCT1G126QDCKRG4 technical specifications.
| Package/Case | SOT-5 |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CAHCT1G126QDCKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
