
Octal buffer/driver IC featuring 3-state outputs, designed for automotive applications. This surface-mount component operates with a supply voltage of 4.5V to 5.5V and offers 8 non-inverting input lines and 8 output lines. It boasts a propagation delay of 8.4ns and supports output currents of 8mA (low) and -8mA (high). The device is housed in a 20-TSSOP package with gold contact plating, operating across a temperature range of -40°C to 125°C, and is RoHS compliant.
Texas Instruments CAHCT244IPWRG4Q1 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.4ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CAHCT244IPWRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
