OCTAL BUS TRANSCEIVER W/3-S OUT
Checking distributor stock and pricing after the page loads.
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | 74AHCT |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |