
16-bit bidirectional level-shifting transceiver with 3-state outputs, operating from 2.5V to 3.3V or 3.3V to 5V. Features a 300Mbps data rate and 5.8ns propagation delay. Designed for surface mounting in a 48-SSOP package with gold contact plating. Supports a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments CALVC164245IDLREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CALVC164245IDLREP technical specifications.
| Package/Case | SSOP |
| Channel Type | Bidirectional |
| Contact Plating | Gold |
| Data Rate | 300Mbps |
| Direction | Bidirectional |
| Height | 2.79mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Logic Function | Level Shifter, Transceiver, Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.8ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Thickness | 2.59mm |
| Turn-On Delay Time | 6.8ns |
| Weight | 0.021175oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CALVC164245IDLREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
