
ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PBGA56, VFBGA-56
Sign in to ask questions about the Texas Instruments CALVC164245IGQLREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CALVC164245IGQLREP technical specifications.
| Package/Case | VFBGA |
| Channel Type | Bidirectional |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | 74ALVC |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CALVC164245IGQLREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
