
16-bit bidirectional bus transceiver featuring 3-state outputs. Operates with a supply voltage range of 1.65V to 3.6V and offers 24mA high and low level output current. This CMOS technology component supports non-inverting logic and has a propagation delay of 5.7ns. Packaged in a 48-SSOP with gold contact plating, it is suitable for surface mounting and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments CALVCH16245IDLREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CALVCH16245IDLREP technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Thickness | 2.59mm |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CALVCH16245IDLREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
