
Dual-bit, dual-supply bus transceiver for automotive applications, featuring configurable voltage translation and 3-state outputs. This CMOS logic IC supports bidirectional data flow at up to 500Mbps with a 2.4ns propagation delay. Operating from 1.2V to 3.6V, it offers ±12mA output current and a wide temperature range of -40°C to 125°C. Packaged in an 8-VSSOP for surface mounting, it is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments CAVC2T45TDCURQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CAVC2T45TDCURQ1 technical specifications.
| Package/Case | VSSOP |
| Channel Type | Bidirectional |
| Contact Plating | Gold |
| Data Rate | 500Mbps |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.4ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74AVC |
| Supply Current | 10uA |
| Technology | CMOS |
| Turn-On Delay Time | 14.1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CAVC2T45TDCURQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
