8-bit bidirectional bus transceiver with configurable voltage translation and 3-state outputs. Features a wide supply voltage range of 1.4V to 3.6V and a military temperature grade (-55°C to 125°C). Offers a propagation delay of 12.8ns at nominal supply voltage and a maximum output current (Iol) of 0.012A. Packaged in a 48-terminal TSSOP with a JEDEC code of R-PDSO-G48.
Texas Instruments CAVCB164245MDGGEP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.4 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AVC |
| Propagation Delay (tpd) | 12.8 |
| Number of Bits | 8 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 12.8 |
| Load Capacitance | 15 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.08 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CAVCB164245MDGGEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.