
The CAVCB164245MDGGREP is a dual 16-bit bidirectional translator from Texas Instruments. It is available in a TFSOP-48 package, suitable for surface mount applications. The device operates over a temperature range of -55°C to 125°C. It is compliant with RoHS standards and is lead free. The translator features a propagation delay of 3.1ns and is part of the 74AVCB series.
Texas Instruments CAVCB164245MDGGREP technical specifications.
| Package/Case | TFSOP |
| Channel Type | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Propagation Delay | 3.1ns |
| RoHS Compliant | Yes |
| Series | 74AVCB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CAVCB164245MDGGREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.