
Automotive-grade 16-bit dual-supply bus transceiver, featuring configurable voltage translation and 3-state outputs. This CMOS logic IC operates bidirectionally across 16 channels with a maximum data rate of 400Mbps and a propagation delay of 16ns. Designed for surface mounting in a 48-TSSOP package with gold contact plating, it supports supply voltages from 1.4V to 3.6V and operates within a temperature range of -40°C to 125°C. The transceiver offers 16 non-inverting outputs with low quiescent current and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CAVCB164245QDGGRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Data Rate | 400Mbps |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Current | 40uA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVCB |
| Technology | CMOS |
| Turn-On Delay Time | 7.6ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CAVCB164245QDGGRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
